TDL 2-2412 | TRACO POWER

DC/DC converter, 18-36 VDC, 2 W, 1 output, 12 VDC, 86 % efficiency, TDL 2-2412

Order No.: 32C1016
EAN: 4099891302412
MPN:
TDL 2-2412
Series: TDL 2
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
19.2185 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
19.22 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2185 €
10 pcs.
17.2788 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TDL 2-2412

The TDL 2 series with 2:1 input voltage range is a selection of 2 Watt regulated dc/dc-converters. They come in a very compact DIP package (0.55 x 0.55 x 0.31 inch).

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 167 mA
Design DIP7
Width 14 mm
Input voltage AC 18-36 VDC
Height 8 mm
Isolation voltage 1.5 kV
Length 14 mm
Power 2 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Height
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Length
Power
1 item in 28 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Height
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Length
Power