TDL 2-0512 | TRACO POWER
DC/DC converter, 4.5-10 VDC, 2 W, 1 output, 12 VDC, 85 % efficiency, TDL 2-0512
Unit Price (€ / pc.)
19.2185 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
19.22 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2185 €
10 pcs.
17.2788 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TDL 2-0512
The TDL 2 series with 2:1 input voltage range is a selection of 2 Watt regulated dc/dc-converters. They come in a very compact DIP package (0.55 x 0.55 x 0.31 inch).
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 167 mA | |
Design | DIP7 | |
Width | 14 mm | |
Input voltage AC | 4.5-10 VDC | |
Height | 8 mm | |
Isolation voltage | 1.5 kV | |
Length | 14 mm | |
Power | 2 W | |
efficiency | 85 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |