RS6-2405S | RECOM

DC/DC converter, 18-36 VDC, 6 W, 1 output, 5 VDC, 87 % efficiency, RS6-2405S

Order No.: 33C1965
EAN: 4099891335052
MPN:
RS6-2405S
10018270
Series: RS6
RECOM
default L
Image may differ
Unit Price (€ / pc.)
17.2788 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
17.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
22 pcs.
17.2788 €

DC/DC Converter, RS6-2405S, RECOM

The RS6 series offer very high power density (2.7W/cm³), wide input voltage range and an industrial operating temperature range of -40°C to +75°C without derating. High efficiency, tight regulation, 2kVDC isolation and remote on/off are just some of the characteristics of this advanced SIP8 6W converter which is ideal for high density power supply designs in demanding industrial applications.

Features

  • Highest power density in SIP Package
  • 1.6kVDC/1 minute Isolation
  • -40°C to +75°C Operating Temperature Range @ full load
  • Industry Standard Pinout
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 1.2 A
Design SIP8
Width 9.2 mm
Input voltage AC 18-36 VDC
Height 11.1 mm
Isolation voltage 1.6 kV
Length 21.8 mm
Power 6 W
efficiency 87 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead