R-78B3.3-1.0 | RECOM
DC/DC converter, 4.75-32 VDC, 3 W, 1 output, 3.3 VDC, 89 % efficiency, R-78B3.3-1.0
Unit Price (€ / pc.)
10.6862 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
DC/DC converter, type Recom R-78B.
Switching mode regulator, pin compatible with LM78xx. Output voltage tolerance: typical/max. ±2.0/±3.0%. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-78B3.3-1.0, 4.75 to 32 V, 3.3 V, 1.0 A, 89/83 %
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 1 A | |
Design | SIP3 | |
Width | 8.5 mm | |
Input voltage AC | 4.75-32 VDC | |
Height | 17.5 mm | |
Length | 11.5 mm | |
Power | 3 W | |
efficiency | 89 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Bar with 42 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |