This range of boxed DC/DC converter are designed for all applications, where high reliability and long lifetime are important. They provide excellent electric specifications and full compliance to the European EMC and low voltage directive. International safety approvals qualify these converter for worldwide use. With their low profile case and screw terminal block they are easy to install in any equipment.
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 2.5 A | |
Width | 95 mm | |
Input voltage AC | 18-36 VDC | |
Height | 31.8 mm | |
Isolation voltage | 1.5 kV | |
Length | 159 mm | |
Power | 60 W | |
efficiency | 80 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available