TSR 0.5-2450 | TRACO POWER

DC/DC converter, 6.5-32 VDC, 3 W, 1 output, 5 VDC, 94 % efficiency, TSR 0.5-2450

Order No.: 32C2813
EAN: 4099891318536
MPN:
TSR 0.5-2450
Series: TSR 0.5
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Next delivery: 9 pcs. on 2024-04-24
Leadtime: 12 Weeks **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSR 0.5-2450

TSR-0.5 is a series of step-down non–isolated switching regulators in compact SIP package. These converters are an ideal drop-in replacement to LM78 linear regulators when energy efficiency is a parameter of the design. The high efficiency up to 97 % allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced aircooling. Excellent output voltage accuracy and low standby current are other features thatdistinguish switching regulators from linear regulators.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 500 mA
Design SIP3
Width 7.55 mm
Input voltage AC 6.5-32 VDC
Height 10.2 mm
Length 11.5 mm
Power 3 W
efficiency 94 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output voltage DC
efficiency
Power
Design
Length
Output current
Height
Number of outputs
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output voltage DC
efficiency
Power
Design
Length
Output current
Height
Number of outputs