TSM 2409S | TRACO POWER

DC/DC converter, 21.6-26.4 VDC, 1 W, 1 output, 9 VDC, 78 % efficiency, TSM 2409S

Order No.: 32C2760
EAN: 4099891318291
MPN:
TSM 2409S
Series: TSM
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
10 pcs.
8.7584 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSM 2409S

The TSM series are isolated DC/DC converters with 1W output power implemented in a molded plastic package with a pin accuracy suitable for automated SMD-production. The devices can be soldered without any problems in a high temperature lead free solder process. With their small footprint these converters are the economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.

Technical specifications
Number of outputs 1
Output voltage DC 9 VDC
Output current 110 mA
Design SMD
Width 8 mm
Input voltage AC 21.6-26.4 VDC
Height 8.1 mm
Isolation voltage 1 kV
Length 15.2 mm
Power 1 W
efficiency 78 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Length
Output current
Height
Output voltage DC
efficiency
Design
Isolation voltage
Width
Number of outputs
Power
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Length
Output current
Height
Output voltage DC
efficiency
Design
Isolation voltage
Width
Number of outputs
Power