TOS 30-12SIL | TRACO POWER
DC/DC converter, 6-14 VDC, 90 W, 1 output, 5.5 VDC, 92 % efficiency, TOS 30-12SIL
DC/DC converters, Traco TOS 30-12SIL
The TOS series is a range of high performance non-isolated dc-dc converters With very high efficiency that can supply up to 30A of output current. These modules provide precisely regulated output voltages which can be set via an external resistor to a value from 0.75 VDC to 5.5 VDC. These converters work over a wide input voltage range of 2.4 to 5.5 VDC or 8.3 to 14.0 VDC.Further features include remote On/Off, under voltage lockout, over temperature and over current protection. These products have an open-frame construction with very small footprint and are available in an industry standard SIP or in a SMT package. The TOS series is fully RoHS compliant and can withstand industry standard handling, cleaning and the high temperatures of lead-free reflow solder processes.
Number of outputs | 1 | |
Output voltage DC | 5.5 VDC | |
Output current | 30 A | |
Design | SIP13 | |
Width | 8.8 mm | |
Input voltage AC | 6-14 VDC | |
Height | 12.7 mm | |
Length | 50.8 mm | |
Power | 90 W | |
efficiency | 92 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |