TOP 100-124C | TRACO POWER
Open frame switching power supply, 24 VDC, 4.2 A, 100 W, TOP 100-124C
Unit Price (€ / pc.)
96.3543 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
96.35 € *
Price list
Quantity
Price per unit*
1 pcs.
96.3543 €
10 pcs.
86.7153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 4.2 A | |
Width | 50.8 mm | |
Input voltage AC | 90-132 V/187-264 VAC | |
Length | 101.8 mm | |
Power | 100 W | |
Depth | 31.8 mm | |
efficiency | 91 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |