TON 15-4810WI | TRACO POWER

DC/DC converter, 18-75 VDC, 13.2 W, 1 output, 3.3 VDC, 85 % efficiency, TON 15-4810WI

Order No.: 32C2630
EAN: 4099891317638
MPN:
TON 15-4810WI
Series: TON 15WI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
52.7646 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
52.76 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7646 €
10 pcs.
47.4929 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TON 15-4810WI

The TON-15WI series is a generation of high performance 15W dc-dc converters with ultra-wide input voltage range and precisely regulated output voltage. The ultra compact open frame design with industry standard pin-out provides the designer now a 50% smaller, cost efficient alternative to existing 10 to 15W converters in the market. Built-in filters for both input and output minimize the need for external filtering. Further features include remote On/Off, output voltage trimming, over voltage protection and short circuit protection. Typical applications are distributed power systems, instrumentation and industrial electronics, everywhere where space on the PCB is a critical factor.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 4 A
Design DIP6
Width 23.9 mm
Input voltage AC 18-75 VDC
Height 8.5 mm
Isolation voltage 2.25 kV
Length 27.9 mm
Power 13.2 W
efficiency 85 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
efficiency
Power
Design
Isolation voltage
Width
Length
Height
Number of outputs
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
efficiency
Power
Design
Isolation voltage
Width
Length
Height
Number of outputs