TMM 24112C | TRACO POWER
AC/DC converter, 85-264 VAC/120-370 VDC, 24 W, 1 output
Unit Price (€ / pc.)
82.2171 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
82.22 € *
Price list
Quantity
Price per unit*
1 pcs.
82.2171 €
10 pcs.
73.9942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output current | 2 A | |
Design | chassis mounting | |
Width | 54 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Height | 23.3 mm | |
Isolation voltage | 4 kV | |
Length | 96 mm | |
Power | 24 W | |
efficiency | 83 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |