The TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.5 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost.
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 130 mA | |
Design | SIP7 | |
Width | 13.7 mm | |
Input voltage AC | 10.8-13.2 VDC | |
Height | 8 mm | |
Isolation voltage | 1 kV | |
Length | 23.8 mm | |
Power | 2 W | |
efficiency | 83 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available