TME 1209S | TRACO POWER

DC/DC converter, 10.8-13.2 VDC, 1 W, 1 output, 9 VDC, 77 % efficiency, TME 1209S

Order No.: 32C2229
EAN: 4099891314477
MPN:
TME 1209S
Series: TME
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TME 1209S

The TME series is a range of sub-miniature, isolated DC/DC-converters in a SIP-package, which requires only 0.7 cm² of board space. They provide a cost effective solution to generate supplementary, isolated voltages. Full SMD-design and a 100% production test of parameters ensure a high reliability of this product.

Technical specifications
Number of outputs 1
Output voltage DC 9 VDC
Output current 110 mA
Design SIP4
Width 7.1 mm
Input voltage AC 10.8-13.2 VDC
Height 10.2 mm
Isolation voltage 1 kV
Length 11.5 mm
Power 1 W
efficiency 77 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Design
Isolation voltage
Length
Height
Number of outputs
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Design
Isolation voltage
Length
Height
Number of outputs
DC/DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 69 % efficiency, TME 0505S
Order No.:
 26K1700
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TME 0505S
Available: 1,916 pcs. Leadtime: 12 Weeks **
Total Price: 4.84 € *
1 pcs.
4.8433 €
10 pcs.
4.6053 €
50 pcs.
4.3792 €
100 pcs.
4.1412 €
500 pcs.
3.9389 €
1000 pcs.
3.6295 €
4.5-5.5 VDC
6.1 mm
200 mA
5 VDC
69 %
1 W
SIP4
1 kV
11.5 mm
10.2 mm
1