The THL 3WI series is a family of compact 3 W dc/dc-converters with 4:1 input voltage ranges in DIP-package. The internal filter which meets EN55022 Class A without external components makes the converter easy to design in. They come with remote On/Off and short circuit protection. THL 3WI converter is an excellent solution for data- and telecom applications and for instrumentation and Industrial electronics.
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 600 mA | |
Design | DIP16 | |
Width | 13.7 mm | |
Input voltage AC | 9-36 VDC | |
Height | 8 mm | |
Isolation voltage | 1.5 kV | |
Length | 23.8 mm | |
Power | 3 W | |
efficiency | 78 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available