THI 1222 | TRACO POWER
DC/DC converter, 11-13 VDC, 2 W, 2 outputs, ±15 VDC, 59 % efficiency, THI 1222
Unit Price (€ / pc.)
36.5925 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
36.59 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5925 €
10 pcs.
32.9392 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco THI 1222
The THI 2 series is a family of dc/dc converter with very high I/O isolation specification.They offer a cost effective solution for all industrial, telecom and medical applications where a supplementary insulation is required. SMD technology and a100 % production test of the safety barrier ensure a very high reliability of this product.
Technical specifications
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 65 mA | |
Design | DIP24 | |
Width | 20 mm | |
Input voltage AC | 11-13 VDC | |
Height | 10 mm | |
Isolation voltage | 2.5 kV | |
Length | 32 mm | |
Power | 2 W | |
efficiency | 59 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |