THI 1213 | TRACO POWER
DC/DC converter, 11-13 VDC, 2 W, 1 output, 15 VDC, 64 % efficiency, THI 1213
Unit Price (€ / pc.)
35.4263 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
35.43 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4263 €
10 pcs.
31.8920 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco THI 1213
The THI 2 series is a family of dc/dc converter with very high I/O isolation specification.They offer a cost effective solution for all industrial, telecom and medical applications where a supplementary insulation is required. SMD technology and a100 % production test of the safety barrier ensure a very high reliability of this product.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 130 mA | |
Design | DIP24 | |
Width | 20 mm | |
Input voltage AC | 11-13 VDC | |
Height | 10 mm | |
Isolation voltage | 2.5 kV | |
Length | 32 mm | |
Power | 2 W | |
efficiency | 64 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |