The THI 2 series is a family of dc/dc converter with very high I/O isolation specification.They offer a cost effective solution for all industrial, telecom and medical applications where a supplementary insulation is required. SMD technology and a100 % production test of the safety barrier ensure a very high reliability of this product.
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 80 mA | |
Design | DIP24 | |
Width | 20 mm | |
Input voltage AC | 4.5-5.5 VDC | |
Height | 10 mm | |
Isolation voltage | 2.5 kV | |
Length | 32 mm | |
Power | 1.9 W | |
efficiency | 57 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available