THD 12-4821WI | TRACO POWER

DC/DC converter, 18-75 VDC, 12 W, 2 outputs, ±5 VDC, 82 % efficiency, THD 12-4821WI

Order No.: 32C1893
EAN: 4099891311131
MPN:
THD 12-4821WI
Series: THD 12WI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
46.2315 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
46.23 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2315 €
10 pcs.
41.6143 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THD 12-4821WI

The THD-12WI series is a range of high performance, isolated 12W dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a DIP-24 package with industry-standard footprint. Overload and overvoltage protection as well as remote On/Off are included as standard. Built-in filters for both input and output minimizes the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB

Technical specifications
Number of outputs 2
Output voltage DC ±5 VDC
Output current 1.2 A
Design DIP24
Width 20.3 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 12 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power