TES 1-0521V | TRACO POWER

DC/DC converter, 4.5-5.5 VDC, 1 W, 2 outputs, ±5 VDC, 75 % efficiency, TES 1-0521V

Order No.: 32C1749
EAN: 4099891309695
MPN:
TES 1-0521V
Series: TES 1V
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
11.2098 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
10 pcs.
10.0912 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TES 1-0521V

The TES-1V series are miniature, 1W DC/DC-converters with high isolation in a SMD package. With a new package design these converters are qualified for the higher temperatures requested by lead-free reflow solder processes. With the small footprint, these converters are the ideal solution for board level power distribution, mainly for applications in the industrial- and telecom field. For automated SMD production lines the devices can be supplied in standard tape and reel package.

Technical specifications
Number of outputs 2
Output voltage DC ±5 VDC
Output current 100 mA
Design SMD
Width 8 mm
Input voltage AC 4.5-5.5 VDC
Height 8 mm
Isolation voltage 3 kV
Length 16.3 mm
Power 1 W
efficiency 75 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height