TEQ 200-4812WIR | TRACO POWER

DC/DC converter, 18-75 VDC, 216 W, 1 output, 12 VDC, 89 % efficiency, TEQ 200-4812WIR

Order No.: 32C1725
EAN: 4099891309459
MPN:
TEQ 200-4812WIR
Series: TEQ 200WIR
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
502.6560 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
502.66 € *
Price list
Quantity
Price per unit*
1 pcs.
502.6560 €
10 pcs.
452.3904 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEQ 200-4812WIR

The TEQ-160WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the overall heatsink construction allows an operating temperature up to +75°C with natural convection cooling without power derating and up to +90ºC with power derating. Further features include output voltage trimming, Remote On/Off and under voltage lockout. The very wide input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 18 A
Width 88.9 mm
Input voltage AC 18-75 VDC
Height 87.6 mm
Isolation voltage 2.25 kV
Length 103.1 mm
Power 216 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
efficiency
Power
Isolation voltage
Width
Length
Height
Number of outputs
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
efficiency
Power
Isolation voltage
Width
Length
Height
Number of outputs