Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

DC/DC converter, 12 V, 9.6 V, 101 W

  • Nominal power: 101 W
  • Length: 61 mm
  • Width: 48.26 mm
Order No. 32 C 1616
Manufacturer name Traco
Series TEP 100WIR
Manufacturer No. TEP 100-7212WIR

€ 193.97
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 1
Price* per piece € 193.97

Technical features

101 W
61 mm
48.26 mm
12.7 mm

Manufacturer information

Manufacturer name Traco
Series TEP 100WIR
Manufacturer number TEP 100-7212WIR
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions