TEN 60-2413WIN | TRACO POWER

DC/DC converter, 9-36 VDC, 60 W, 1 output, 15 VDC, 92 % efficiency, TEN 60-2413WIN

Order No.: 32C1554
EAN: 4099891307752
MPN:
TEN 60-2413WIN
Series: TEN 60WIN
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
122.7485 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
122.75 € *
Price list
Quantity
Price per unit*
1 pcs.
122.7485 €
10 pcs.
110.4677 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 60-2413WIN

The TEN 60WIN series is a family of high performance 60 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a six side shielded 2” x 1” metal package with industry standard footprint. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 4 A
Design DIP6
Width 25.4 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 60 W
efficiency 92 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power