TEN 25-4812WI | TRACO POWER

DC/DC converter, 18-75 VDC, 30 W, 1 output, 12 VDC, 89 % efficiency, TEN 25-4812WI

Order No.: 32C1300
EAN: 4099891305215
MPN:
TEN 25-4812WI
Series: TEN 25WI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
58.0125 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
58.01 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0125 €
10 pcs.
52.2053 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 25-4812WI

The TEN 25WI series is a family of high performance dc-dc converter modules up to 30 Watt featuring ultra wide 4:1 input voltage ranges in a compact low profile case with industry standard footprint. Standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout, over temperature and short circuit protection. Another features is the internal EMI-filter to meet EN 55022, class A. Typical applications for these converter modules are industrial electronics, communication systems, battery operated equipment and distributed power systems.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 2.5 A
Design DIP7
Width 40.6 mm
Input voltage AC 18-75 VDC
Height 9.3 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 30 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Input voltage AC
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Isolation voltage
Width
Length
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Input voltage AC
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Isolation voltage
Width
Length