TEN 20-2412WI | TRACO POWER
DC/DC converter, 9-36 VDC, 20 W, 1 output, 12 VDC, 81 % efficiency, TEN 20-2412WI
Unit Price (€ / pc.)
86.6320 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
86.63 € *
Price list
Quantity
Price per unit*
1 pcs.
86.6320 €
10 pcs.
77.9688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 1.67 A | |
Design | DIP6 | |
Width | 25.4 mm | |
Input voltage AC | 9-36 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 50.8 mm | |
Power | 20 W | |
efficiency | 81 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |