TEN 10-1221 | TRACO POWER
DC/DC converter, 9-18 VDC, 10 W, 2 outputs, ±5 VDC, 78 % efficiency, TEN 10-1221
Unit Price (€ / pc.)
53.7404 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
53.74 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7404 €
10 pcs.
48.3616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 2 | |
Output voltage DC | ±5 VDC | |
Output current | 1 A | |
Design | DIP5 | |
Width | 25.4 mm | |
Input voltage AC | 9-18 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 50.8 mm | |
Power | 10 W | |
efficiency | 78 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |