TEM 3-0523N | TRACO POWER
DC/DC converter, 4.5-5.5 VDC, 3 W, 2 outputs, ±15 VDC, 78 % efficiency, TEM 3-0523N
Unit Price (€ / pc.)
13.9468 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
13.95 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9468 €
10 pcs.
12.5426 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TEM 3-0523N
The TEM 3N series is a range of isolated dc/dc converters in a DIP-24 package. They offer tight output regulation and very low output noise. Operating temperature range is –40°C to +85°C. This product series provides a cost effective solution for many industrial or consumer electronics applications.
Technical specifications
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 100 mA | |
Design | DIP24 | |
Width | 20 mm | |
Input voltage AC | 4.5-5.5 VDC | |
Height | 10 mm | |
Isolation voltage | 1.5 kV | |
Length | 32 mm | |
Power | 3 W | |
efficiency | 78 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |