TEL 3-1213 | TRACO POWER
DC/DC converter, 9-18 VDC, 3 W, 1 output, 15 VDC, 80 % efficiency, TEL 3-1213
Unit Price (€ / pc.)
15.2320 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
10 pcs.
13.6969 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TEL 3-1213
The TEL 3 series is a range of isolated 3 Watt converters in DIL-24 package offering wide 2:1and 3:1 input voltage ranges. Further features are high efficiency which allows operation temperature up to 71°C at full load and low output noise. This product series provides an economical solution for many cost critical applications in industrial and consumer electronics.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 200 mA | |
Design | DIP24 | |
Width | 20 mm | |
Input voltage AC | 9-18 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 32 mm | |
Power | 3 W | |
efficiency | 80 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |