TMH 2415D | TRACO POWER

DC/DC converter, 21.6-26.4 VDC, 2 W, 2 outputs, ±15 VDC, 82 % efficiency, TMH 2415D

Order No.: 26K1814
EAN: 4099891298203
MPN:
TMH 2415D
Series: TMH
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 20 pcs.
Next delivery: 10 pcs. on 2024-05-17
Leadtime: 12 Weeks **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMH.

2.0 W version in SiL package, pin-compatible with other brands, high efficiency and 100 % burn-in (8.0 h); Input current no-load/full load: 50 mA/510 mA at 5.0 VDC, 20 mA/200 mA at 12 VDC, 10 mA/100 mA at 24 VDC. Adjustment tolerance: ±3.0 %. Control error on input/load fluctuation: ±1.2 %/±10 %. Residual ripple: 75 mVpp, as of 12 V 150 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1000 VDC. Insulation resistance: 1000 Mohm. Switching frequency: 80 kHz.

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMH 2415D, 24 VDC, 2 x OUT, ±15 VDC/±65 mA, 82 %

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 66 mA
Design SIP7
Width 7.6 mm
Input voltage AC 21.6-26.4 VDC
Height 10.2 mm
Isolation voltage 1 kV
Length 19.5 mm
Power 2 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Bar with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Width
Length
Height
Number of outputs
Power
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Width
Length
Height
Number of outputs
Power