TME 0505S | TRACO POWER

DC/DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 69 % efficiency, TME 0505S

Order No.: 26K1700
EAN: 4099891297800
MPN:
TME 0505S
Series: TME
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
4.8433 € *
Available: 1,916 pcs.
Leadtime: 12 Weeks **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.6053 €
50 pcs.
4.3792 €
100 pcs.
4.1412 €
500 pcs.
3.9389 €
1000 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TME.

Miniature 1.0 W version in SiL package, standard pin-out, high efficiency and 100 % burn-in (8.0 h); Open-circuit input current/100 %: 30 mA/260 mA at 5.0 VDC, 13 mA/110 mA at 12 VDC, 7.0 mA/55 mA at 24 VDC. Adjustment tolerance: ±3.0 %. Control error on input/load fluctuation: ±1.2/10 %. Residual ripple: 150 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. Test voltage: 1000 VDC. Insulation resistance: min. 1000 Mohm. Switching frequency: 90 kHz.

Technical attributes (type, input voltage range (±10 %), output voltage/current, efficiency): TME 0505S, 5.0 VDC, 5.0 VDC/200 mA, 70 %

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 200 mA
Design SIP4
Width 6.1 mm
Input voltage AC 4.5-5.5 VDC
Height 10.2 mm
Isolation voltage 1 kV
Length 11.5 mm
Power 1 W
efficiency 69 %
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Bar with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Design
Isolation voltage
Length
Height
Number of outputs
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Design
Isolation voltage
Length
Height
Number of outputs
DC/DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 69 % efficiency, TME 0505S
Order No.:
 26K1700
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TME 0505S
Available: 1,916 pcs. Leadtime: 12 Weeks **
Total Price: 4.84 € *
1 pcs.
4.8433 €
10 pcs.
4.6053 €
50 pcs.
4.3792 €
100 pcs.
4.1412 €
500 pcs.
3.9389 €
1000 pcs.
3.6295 €
4.5-5.5 VDC
6.1 mm
200 mA
5 VDC
69 %
1 W
SIP4
1 kV
11.5 mm
10.2 mm
1