R-78B5.0-1.5 | RECOM
DC/DC converter, 6.5-18 VDC, 8 W, 1 output, 5 VDC, 94 % efficiency, R-78B5.0-1.5
Unit Price (€ / pc.)
15.1487 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
DC/DC converter, type Recom R-78B.
Switching mode regulator, pin compatible with LM78xx. Output voltage tolerance: typical/max. ±2.0/±3.0%. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-78B5.0-1.5, 6.5 to 18 V, 5.0 V, 1.5 A, 94/92 %
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 1.5 A | |
Design | SIP3 | |
Width | 8.5 mm | |
Input voltage AC | 6.5-18 VDC | |
Height | 17.5 mm | |
Length | 11.5 mm | |
Power | 8 W | |
efficiency | 94 % |
Download
Logistics
Customs tariff number | 85044095 |
Original Packaging | Bar with 42 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |