DC/DC converters, type Recom R-78.
Switching mode regulator, pin compatible with LM78xx. Output voltage tolerance: typical/max. ±2.0/±3.0%. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-785.0-0.5, 6.5 to 32 V, 5.0 V, 0.5 A, 94/86 %
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 500 mA | |
Design | SIP3 | |
Width | 7.5 mm | |
Input voltage AC | 6.5-32 VDC | |
Height | 10.2 mm | |
Length | 11.5 mm | |
Power | 3 W | |
efficiency | 94 % |
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Bar with 42 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available