DC converters, type Traco TSR-1.
Step-down switching mode regulator, suitable as replacement for ineffective 78xx linear controllers. SIL package, mates TO-220 connecting surface, pin-compatible with LMxx linear controllers, built-in filter capacitor, sustained short circuit-proof; Output current: max. 1.0 A. Reflected ripple current: 150 mA. Input current at no-load operation: max. 1.0 mA. Control error on input fluctuation/load fluctuation (10 to 100 %): 0.2/0.4 %. Residual ripple: 50 mVpp (1.5 to 6.5 VDC), 75 mVpp (9.0 to 15 VDC). On delay: 2.0 ms. Operating temperatures: –40 to +85 °C.
Technical attributes (type, rated input voltage, output voltage, efficiency a Vin min./Vin max): TSR 1-24150, 18 to 32 VDC, 15 VDC, 96/94 %
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 1 A | |
Design | SIP3 | |
Width | 7.5 mm | |
Input voltage AC | 18-36 VDC | |
Height | 10.1 mm | |
Length | 11.7 mm | |
Power | 15 W | |
efficiency | 96 % |
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Bar with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available