072068 | BKL Electronic

DC connection cable, 2.5 m, black, DC coupling, 2.5 x 5.5 mm

Order No.: 82F4611
EAN: 4099891099329
MPN:
072068
BKL Electronic
default L
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.4030 €

DC power cables, type 072.

Straight DC jack to stripped wire ends with wire end ferrules; Stranded wire color: blue-brown. Color outer insulation and plug: black or white. Cable length: 2.5 m. Cross-section: 0.5 mm².

Technical attributes (type, plug inner diameter x outer diameter, color): 072068, 2.5 x 5.5 mm, black

Technical specifications
Connection (1) coupling 2.5 x 5.5 mm, straight
Connection (2) open end
Colour black
Cable length 2.5 m
Cable cross-section 2 x 0.5 mm²
Rated voltage 12 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection (1)
Cable cross-section
Connection (2)
Cable length
Colour
Rated voltage
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection (1)
Cable cross-section
Connection (2)
Cable length
Colour
Rated voltage
Rated current
DC connection cable, 2.5 m, black, DC coupling, 2.1 x 5.5 mm
Order No.:
 82F4609
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 072060
Available: 78 pcs. Leadtime: 2 Weeks **
Total Price: 5.36 € *
1 pcs.
5.3550 €
10 pcs.
4.7124 €
100 pcs.
4.1293 €
250 pcs.
3.9746 €
1000 pcs.
3.7247 €
coupling 2.1 x 5.5 mm, straight
2 x 0.5 mm²
open end
2.5 m
black
12 V
7 A
DC connection cable, 2.5 m, white, DC coupling, 2.1 x 5.5 mm
Order No.:
 82F4610
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 072097
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4.61 € *
50 pcs.
4.6053 €
100 pcs.
4.3316 €
coupling 2.1 x 5.5 mm, straight
2 x 0.5 mm²
open end
2.5 m
black
12 V
7 A