UF3A3-500 | SUNON
DC axial fan, 3 V, 10 x 10 x 3 mm, 5.82 m³/h, 21 dB, vapo, SUNON, UF3A3-500
Unit Price (€ / pc.)
39.2343 € *
Available: 0 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 1 Week **
Total Price:
39.23 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2343 €
5 pcs.
36.8781 €
15 pcs.
35.4739 €
50 pcs.
33.8912 €
150 pcs.
32.4870 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, UF3A3-500, SUNON
The UF3A3-500 is a brushless fan and has a motion control, positioning with actuation system. This brushless fan is ideally suited for manufacturing applications because of their high power density, good speed-torque characteristics, high efficiency, wide speed ranges and low cost maintenance.
Features
- Single phase, 6-poles Brushless DC motor
- Insulution resistance 20 ohm between internal stator and lead wire (+) measured at DC 100V
- Direction of rotation clockwise, viewed toward rotor
- Rated voltage 3 V DC
Technical specifications
Version | DC axial fan | |
Width | 10 mm | |
speed | 17000 1/s | |
Height | 10 mm | |
Type of bearing | vapo | |
Power consumption | 290 mW | |
Rated voltage | 3 V | |
Sound pressure level | 21 db | |
Depth | 3 mm | |
Volume flow | 5.82 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |