5114 N | ebm-papst
DC axial fan, 24 V, 135 x 135 x 38 mm, 260 m³/h, 48 dB, ball bearing, ebm-papst, 5114 N
Unit Price (€ / pc.)
137.7544 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2024-11-11
Leadtime: 8 Weeks **
Total Price:
137.75 € *
Price list
Quantity
Price per unit*
1 pcs.
137.7544 €
3 pcs.
133.6132 €
10 pcs.
129.0198 €
25 pcs.
125.5807 €
100 pcs.
120.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 5114 N, EBM-PAPST
The 5114 N is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation left, viewed on the rotor
- Protection electronic blocking protection
Technical specifications
Version | DC axial fan | |
Width | 135 mm | |
speed | 2900 1/s | |
Height | 135 mm | |
Type of bearing | ball bearing | |
Power consumption | 9.5 W | |
Rated voltage | 24 V | |
Sound pressure level | 48 db | |
Depth | 38 mm | |
Volume flow | 260 m³/h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |