412 F | ebm-papst
DC axial fan, 12 V, 40 x 40 x 10 mm, 8 m³/h, 22.1 dB, slide bearing, ebm-papst, 412 F
Unit Price (€ / pc.)
34.9503 € *
Available: 18 pcs.
Next delivery: 50 pcs. on 2024-10-29
Leadtime: 8 Weeks **
Total Price:
34.95 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9503 €
5 pcs.
32.8559 €
15 pcs.
31.5945 €
50 pcs.
30.2022 €
150 pcs.
28.9408 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 412 F, EBM-PAPST
The 412 F is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Connection via single strands AWG 28, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Direction of rotation left, viewed on the rotor
- Protection against moisture
Technical specifications
Version | DC axial fan | |
Width | 40 mm | |
speed | 5400 1/s | |
Height | 40 mm | |
Type of bearing | slide bearing | |
Power consumption | 0.7 W | |
Rated voltage | 12 V | |
Sound pressure level | 22.1 db | |
Depth | 10 mm | |
Volume flow | 8 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |