612 NGH | ebm-papst

DC axial fan, 12 V, 60 x 60 x 25 mm, 46 m³/h, 38 dB, ball bearing, ebm-papst, 612 NGH

Order No.: 88B808
EAN: 4099889479751
MPN:
612 NGH
9272206016
Series: 600 N
ebm-papst
default L
Image may differ
Unit Price (€ / pc.)
18.9329 € *
Available: 302 pcs.
Leadtime: 6 Weeks **
Total Price:
18.93 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9329 €
10 pcs.
17.4097 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 612 NGH, EBM-PAPST

The 612 NGH is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Cable connection is with single strands AWG 22 and is stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation right, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Version DC axial fan
Width 60 mm
speed 5600 1/s
Height 60 mm
Type of bearing ball bearing
Power consumption 2 W
Rated voltage 12 V
Sound pressure level 38 db
Depth 25 mm
Volume flow 46 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
FAN GUARD LZ28-1
Image may differ

Order No.:

 90B1546

Manufacturer SKU:

 LZ 28-1

 

Available: 84 pcs. Leadtime: 9 Weeks **
8.07 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0682 €
10 pcs.
7.0924 €
100 pcs.
6.2237 €
250 pcs.
5.9857 €
1000 pcs.
5.6049 €
FF 172
Image may differ

Order No.:

 90B1851

Manufacturer SKU:

 FF 172

 

Available: 0 pcs. Leadtime: 4 Weeks **
45.99 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
45.9935 €
FF 60
Image may differ

Order No.:

 90B1814

Manufacturer SKU:

 FF 60

 

Available: 0 pcs. Leadtime: 4 Weeks **
69.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.3056 €
5 pcs.
65.1406 €
Variations
Depth
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Version
Width
Height
1 item in 31 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Version
Width
Height