6318/2TDHHP | ebm-papst

DC axial fan, 48 V, 172 x 172 x 51 mm, 710 m³/h, 69 dB, ball bearing, ebm-papst, 6318/2TDHHP

Order No.: 90B1728
EAN: 4099889482003
MPN:
6318/2TDHHP
Series: 6300
ebm-papst
default L
front L
Image may differ
Unit Price (€ / pc.)
243.9619 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
243.96 € *
Price list
Quantity
Price per unit*
1 pcs.
243.9619 €
3 pcs.
236.6434 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 6318/2TDHHP, EBM-PAPST

The 6318/2TDHHP is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Connection via single strands AWG 20, TR 64, bared and tin-plated
  • Protected against reverse polarity and blocking
  • Very rigid compression curve for high air flow at high counterpressure
  • Material impeller glass fiber reinforced plastic (PA)
Technical specifications
Version DC axial fan
Width 172 mm
speed 7000 1/s
Height 172 mm
Type of bearing ball bearing
Power consumption 67 W
Rated voltage 48 V
Sound pressure level 69 db
Depth 51 mm
Volume flow 710 m³/h
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory

Order No.:

 82B152

Manufacturer SKU:

 EAR440

 

Available: 346 pcs. Leadtime: 1 Week **
0.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5117 €
20 pcs.
0.3094 €
100 pcs.
0.2832 €
500 pcs.
0.2487 €
Variations
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
Version
Width
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
Version
Width
Height