Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

DC-Anschlussleitung mit Sicherungshalter, 1.6 m, red/black, DC plug, 2.1 x 5.5 mm

  • Connection 1 design: Angled 
  • Connection version (2): free cable ends stripped 
  • Cable: Twin stranded wire, 2 x 1.0 mm² 
  • Nominal conductor cross-section: 1 mm²
  • Manufacturer name: BKL Electronic 
Order No. 40 F 202
Manufacturer No. 072025/12
piece
Total

€ 3.18
There are 19 piece in stock
Delivery:

scale from 1 from 25 from 50 from 100
Price* per piece € 3.1773 € 2.8084 € 2.6061 € 2.4276
product.detail.add.UNDEFINED
Length 1.6 m
Colour red/black 
Connection version (1) DC plug, 2.1 x 5.5 mm 
Connection 1 design Angled 
Connection version (2) free cable ends stripped 
Cable Twin stranded wire, 2 x 1.0 mm² 
Nominal conductor cross-section 1 mm²
Manufacturer name BKL Electronic 
Manufacturer No. 072025/12 
The above illustration may deviate