P 5186 | PeakTech

Data logger

Order No.: 24K5641
EAN: 4099891475505
MPN:
P 5186
5186
PeakTech
default L
front L
Image may differ
Unit Price (€ / pc.)
65.4262 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.4262 €

USB-Datalogger, 5186, PeakTech

The PeakTech 5186 is a data logger for DC voltages from 0 V to 30 V with terminals on the top of the unit.

With the included software, all desired parameters can be set before recording, such as the desired measurement rate, the start function also by time and date, or a password for secure access to the measurement data.

Features

  • Data logger with internal memory up to 32,000 measured values
  • DC direct voltage measurement up to 30 V
  • LCD display for measured value presentation
  • Measuring rate adjustable from 2 sec. up to 24 hrs.
Technical specifications
Number of measured values 32000
Logging Function voltage
Interfaces USB
Degree of protection (IP) IP20
Recording interval 2s to 24h
Logistics
Country of origin CN
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of measured values
Logging Function
Recording interval
Interfaces
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of measured values
Logging Function
Recording interval
Interfaces
Degree of protection (IP)
Data logger
Order No.:
 24K5642
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5187
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 65.43 € *
1 pcs.
65.4262 €
32000
temperature
2s to 24h
USB
Data logger
Order No.:
 24K5639
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5180
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 95.65 € *
1 pcs.
95.6522 €
67000
temperature, moisture
1s to 12h
USB
Data logger
Order No.:
 24K5640
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5185
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 65.43 € *
1 pcs.
65.4262 €
5 pcs.
61.4992 €
10 pcs.
59.1430 €
32000
temperature, moisture
2s to 24h
USB
IP20
Data logger
Order No.:
 24K5641
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5186
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 65.43 € *
1 pcs.
65.4262 €
32000
voltage
2s to 24h
USB
IP20