100022960 | Telegärtner
Junction box, 2xRJ45 for AMJ45, Cat 6A, white, 100022960
Shielded data outlets series AMJ45, type Telegärtner J00020.
Two fully shielded RJ45 jacks, cable entry from all directions in 8 x 45° steps, horizontal and vertical installation option; Dielectric strength (contact-contact): min. 1000 VDC. Current rating (at +50 °C): 1.0 A. Contact resistance: max. 20 mohm. Insulation resistance: min. 500 Mohm. Ambient temperatures: –40 to +70 °C.
For Cat. 6A applications, 1 data connection, type J00020.
Suitable for Cat. 6 transmission functions to ISO/IEC 11801, release 2; Short name: AMJ45 8 K Up/50 Cat. 6 A.
Type: J00020A0506, no center plate
Connection | screw connection | |
Colour | white | |
Suitable for | AMJ45 | |
Category | Cat 6A | |
Assembly | Flush mounting | |
Accessory Type | junction box |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |