Photoelectric switches, type Eberle DÄ-F 56519.
With remote sensor, can be installed on mounting rails; Features: adjustable from 1.0 to 100 Lux or 100 to 50000 Lux. 12 to 240 V AC/DC (50/60 Hz). 1 x changeover contact, electrically isolated, 16 A. Adjustable On/Off delay from 10 s to 2.0 minutes. Degree of protection: housing IP 40 and sensor IP 55. 2 status lamps. The Remote sensor is supplied without connecting cable. Using a 2 x 0.75 mm² cable, device can be connected at a distance of max. 50. Supplied with mounting clip for remote sensors.
Type: DÄ-F 56519, photoelectric switch
Version | twilight switch | |
Display | No | |
Assembly | DIN rail | |
Rated voltage | 230 V | |
Breaking capacity | 4000 VA | |
Degree of protection (IP) | IP55 |
Country of origin | CZ |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available