165X17579XE | CONEC
D-Sub connector housing, size: 3 (DB), angled 40°, cable Ø 7 mm, zinc die casting, silver, 165X17579XE
Order No.: 74F418
EAN: 4099889814156
MPN:
165X17579XE
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cap for D-SUB, 165X17579XE, CONEC
Cap for D-SUB connector for 25-pin D-SUB
Technical Data
- Colour: silver
- Type of locking: Locking Screw 4-40 UNC
- Shell Material: Zinc Die Cast
- Cable diameter: 7 mm
- Cable Outlet: angled
Technical specifications
Colour | silver | |
Shell size | 3 (DB) | |
Shell Material | zinc die casting | |
Cable Outlet | angled 40° | |
Cable diameter | 7 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |