Cap for D-SUB connector for 9-pin D-SUB
Technical Data
Colour | silver | |
Shell size | 1 (DE) | |
Shell Material | zinc die casting | |
Cable Outlet | angled 40° | |
Cable diameter | 5 mm | |
Type of locking | locking screw 4-40 UNC |
Country of origin | DE |
Customs tariff number | 84735080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
74F608
Manufacturer SKU:
795-907600
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available