165X17309XE | CONEC
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 5 mm, zinc die casting, silver, 165X17309XE
Order No.: 74F406
EAN: 4099889814095
MPN:
165X17309XE
Unit Price (€ / pc.)
5.6406 € *
Available: 33 pcs.
Next delivery: 30 pcs. on 2024-06-03
Leadtime: 6 Weeks **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
4.9504 €
100 pcs.
4.3554 €
250 pcs.
4.1650 €
1000 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap for D-SUB, 165X17309XE, CONEC
Cap for D-SUB connector for 9-pin D-SUB
Technical Data
- Colour: silver
- Type of locking: Locking Screw 4-40 UNC
- Shell Material: Zinc Die Cast
- Cable diameter: 5 mm
- Cable Outlet: straight
Technical specifications
Colour | silver | |
Shell size | 1 (DE) | |
Shell Material | zinc die casting | |
Cable Outlet | straight 180° | |
Cable diameter | 5 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |