165X10159XE | CONEC

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 10.5 mm, polyamide, black, 165X10159XE

Order No.: 74F371
EAN: 4099889813982
MPN:
165X10159XE
CONEC
default L
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2729 €

Cap for D-SUB, 165X10159XE, CONEC

Cap for D-SUB connector for 25-pin D-SUB

Technical Data

  • Colour: black
  • Type of locking: Locking Screw 4-40 UNC
  • Shell Material: PA
  • Cable diameter: 10,5 mm
  • Cable Outlet: straight
Technical specifications
Colour black
Shell size 3 (DB)
Shell Material polyamide
Cable Outlet straight 180°
Cable diameter 10.5 mm
Type of locking locking screw 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable diameter
Shell size
Shell Material
Type of locking
Colour
Cable Outlet
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Shell size
Shell Material
Type of locking
Colour
Cable Outlet