165X03329AE | CONEC
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 12 mm, PBT, black, 165X03329AE
Order No.: 74F366
EAN: 4099889813951
MPN:
165X03329AE
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cap for D-SUB, 165X03329AE, CONEC
Cap for D-SUB connector for 25-pin D-SUB
Technical Data
- Colour: black
- Type of locking: Locking Screw 4-40 UNC
- Shell Material: PBT
- Cable diameter: 12 mm
- Cable Outlet: straight
Technical specifications
Colour | black | |
Shell size | 3 (DB) | |
Shell Material | PBT | |
Cable Outlet | straight 180° | |
Cable diameter | 12 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |