165X03319AE | CONEC
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 11 mm, PBT, black, 165X03319AE
Order No.: 74F365
EAN: 4099889813944
MPN:
165X03319AE
Unit Price (€ / pc.)
5.2003 € *
Available: 20 pcs.
Leadtime: 6 Weeks **
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub housing, 165X03319AE, CONEC
D-Sub cable connector housing, false, Locking screw, PBT GF.
Technical specifications
Colour | black | |
Shell size | 2 (DA) | |
Shell Material | PBT | |
Cable Outlet | straight 180° | |
Cable diameter | 11 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |