165X03309AE | CONEC

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 11 mm, PBT, black, 165X03309AE

Order No.: 74F364
EAN: 4099889813937
MPN:
165X03309AE
CONEC
default L
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Next delivery: 9 pcs. on 2024-05-13
Leadtime: 6 Weeks **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.6053 €
100 pcs.
4.0341 €
250 pcs.
3.8675 €
1000 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap for D-SUB, 165X03309AE, CONEC

Cap for D-SUB connector for 9-pin D-SUB

Technical Data

  • Colour: black
  • Type of locking: Locking Screw 4-40 UNC
  • Shell Material: PBT
  • Cable diameter: 11 mm
  • Cable Outlet: straight
Technical specifications
Colour black
Shell size 1 (DE)
Shell Material PBT
Cable Outlet straight 180°
Cable diameter 11 mm
Type of locking locking screw 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable diameter
Shell size
Shell Material
Type of locking
Colour
Cable Outlet
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Shell size
Shell Material
Type of locking
Colour
Cable Outlet