16-001850E | CONEC
D-Sub connector housing, size: 5 (DD), straight 180°, angled 90°, cable Ø 12 mm, ABS, black, 16-001850E
Order No.: 74F233
EAN: 4099889813920
MPN:
16-001850E
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub connector housing, CONEC, 16-001850E
Plastic hood 50-positions with Snap Lock / top and side cable exit.
Features
- Straight and side cable entry
Technical specifications
Colour | black | |
Shell size | 5 (DD) | |
Shell Material | ABS | |
Cable Outlet | straight 180°, angled 90° | |
Cable diameter | 12 mm | |
Type of locking | snap lock |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |